
PA3784.121HLT | |
|---|---|
DigiKey Part Number | 553-PA3784.121HLTTR-ND - Tape & Reel (TR) 553-PA3784.121HLTCT-ND - Cut Tape (CT) 553-PA3784.121HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA3784.121HLT |
Description | FIXED IND 120NH 70A 0.18 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Inductor 70 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA3784.121HLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.18mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.394" L x 0.315" W (10.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 94A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,82800 € | 8,28 € |
| 25 | 0,76560 € | 19,14 € |
| 50 | 0,72160 € | 36,08 € |
| 100 | 0,68040 € | 68,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,59887 € | 269,49 € |
| 900 | 0,56470 € | 508,23 € |
| 1.350 | 0,54564 € | 736,61 € |
| 2.250 | 0,52258 € | 1.175,81 € |
| 3.150 | 0,50794 € | 1.600,01 € |
| 4.500 | 0,49287 € | 2.217,91 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

