120 nH Unshielded Inductor 70 A 0.18mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA3784.121HL

DigiKey Part Number
553-2966-ND
Manufacturer
Manufacturer Product Number
PA3784.121HL
Description
FIXED IND 120NH 70A 0.18 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Inductor 70 A 0.18mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
0.18mOhm
Series
Operating Temperature
-40°C ~ 130°C
Packaging
Tray
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.394" L x 0.315" W (10.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Current - Saturation (Isat)
94A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP1008-120-REaton - Electronics Division1.133283-5219-1-ND1,73000 €Direct
In-Stock: 2.947
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,77900 €7,79 €
250,72080 €18,02 €
500,67920 €33,96 €
1000,64050 €64,05 €
3000,58343 €175,03 €
5000,55870 €279,35 €
1.0000,52684 €526,84 €
2.5000,48754 €1.218,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €