
PA3779.351HLT | |
|---|---|
DigiKey Part Number | PA3779.351HLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA3779.351HLT |
Description | FIXED IND 350NH 25A 0.29 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 350 nH Unshielded Inductor 25 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA3779.351HLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.29mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.449" L x 0.276" W (11.40mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 29A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,60200 € | 1.444,80 € |
| Unit Price without VAT: | 0,60200 € |
|---|---|
| Unit Price with VAT: | 0,71638 € |

