
PA3779.351HL | |
|---|---|
DigiKey Part Number | 553-2965-ND |
Manufacturer | |
Manufacturer Product Number | PA3779.351HL |
Description | FIXED IND 350NH 56A 0.29 MOHM |
Customer Reference | |
Detailed Description | 350 nH Unshielded Inductor 56 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.29mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.449" L x 0.276" W (11.40mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 29A |

