
PA3779.241HLT | |
|---|---|
DigiKey Part Number | PA3779.241HLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA3779.241HLT |
Description | FIXED IND 240NH 37A 0.29 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 nH Unshielded Inductor 37 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA3779.241HLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 46A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.276" W (11.40mm x 7.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,56129 € | 1.796,13 € |
| Unit Price without VAT: | 0,56129 € |
|---|---|
| Unit Price with VAT: | 0,66794 € |

