2 Line Common Mode Choke Through Hole 1.5A DCR 134mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA3747.705NL

DigiKey Part Number
553-2673-ND
Manufacturer
Manufacturer Product Number
PA3747.705NL
Description
CMC 1.5A 2LN TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1.5A DCR 134mOhm
Datasheet
 Datasheet
EDA/CAD Models
PA3747.705NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.5A
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
134mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.760" L x 0.717" W (19.30mm x 18.20mm)
Filter Type
Power Line
Height (Max)
0.902" (22.90mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.190
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,90000 €3,90 €
103,20800 €32,08 €
252,96760 €74,19 €
502,79800 €139,90 €
1002,63830 €263,83 €
2502,44136 €610,34 €
5002,30244 €1.151,22 €
1.0002,17162 €2.171,62 €
2.5002,09713 €5.242,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,90000 €
Unit Price with VAT:4,64100 €