2 Line Common Mode Choke Through Hole 1.55A DCR 132mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA3747.605NL

DigiKey Part Number
553-2672-ND
Manufacturer
Manufacturer Product Number
PA3747.605NL
Description
CMC 1.55A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1.55A DCR 132mOhm
Datasheet
 Datasheet
EDA/CAD Models
PA3747.605NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
1.55A
DC Resistance (DCR) (Max)
132mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.760" L x 0.717" W (19.30mm x 18.20mm)
Height (Max)
0.902" (22.90mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.190
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,95000 €3,95 €
103,24800 €32,48 €
253,00480 €75,12 €
502,83320 €141,66 €
1002,67160 €267,16 €
2502,47208 €618,02 €
5002,33142 €1.165,71 €
1.0002,19896 €2.198,96 €
2.5002,12353 €5.308,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,95000 €
Unit Price with VAT:4,70050 €