
PA3747.306NL | |
|---|---|
DigiKey Part Number | 553-2669-ND |
Manufacturer | |
Manufacturer Product Number | PA3747.306NL |
Description | CMC 750MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 750mA DCR 572mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA3747.306NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 750mA | |
DC Resistance (DCR) (Max) | 572mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.760" L x 0.717" W (19.30mm x 18.20mm) | |
Height (Max) | 0.902" (22.90mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 3,24800 € | 32,48 € |
| 25 | 3,00480 € | 75,12 € |
| 50 | 2,83320 € | 141,66 € |
| 100 | 2,67160 € | 267,16 € |
| 250 | 2,47208 € | 618,02 € |
| 500 | 2,33142 € | 1.165,71 € |
| 1.000 | 2,19896 € | 2.198,96 € |
| 2.500 | 2,12353 € | 5.308,83 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |

