2 Line Common Mode Choke Through Hole 2.75A DCR 49.5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA3747.305NL

DigiKey Part Number
553-2668-ND
Manufacturer
Manufacturer Product Number
PA3747.305NL
Description
CMC 2.75A 2LN TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 2.75A DCR 49.5mOhm
Datasheet
 Datasheet
EDA/CAD Models
PA3747.305NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.75A
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
49.5mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.760" L x 0.717" W (19.30mm x 18.20mm)
Filter Type
Power Line
Height (Max)
0.902" (22.90mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.189
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,06000 €4,06 €
103,33600 €33,36 €
253,08640 €77,16 €
502,91020 €145,51 €
1002,78670 €278,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,06000 €
Unit Price with VAT:4,83140 €