90µH Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA3342NL

DigiKey Part Number
553-3887-ND
Manufacturer
Manufacturer Product Number
PA3342NL
Description
PULSE XFMR 90UH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
90µH Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA3342NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Transformer Type
-
Inductance
90µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.551" L x 0.516" W (14.00mm x 13.11mm)
Height - Seated (Max)
0.485" (12.32mm)
Operating Temperature
-40°C ~ 130°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 531
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,96000 €2,96 €
102,67700 €26,77 €
252,57080 €64,27 €
602,47200 €148,32 €
1202,39608 €287,53 €
3002,29850 €689,55 €
5402,23767 €1.208,34 €
1.0202,17342 €2.216,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,52240 €