
PA3288.301HLT | |
|---|---|
DigiKey Part Number | 553-PA3288.301HLTTR-ND - Tape & Reel (TR) 553-PA3288.301HLTCT-ND - Cut Tape (CT) 553-PA3288.301HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA3288.301HLT |
Description | FIXED IND 300NH 64A 0.29 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 nH Unshielded Inductor 64 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA3288.301HLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.362" L x 0.244" W (9.20mm x 6.20mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,74100 € | 7,41 € |
| 100 | 0,60930 € | 60,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 0,52645 € | 294,81 € |
| 1.120 | 0,49641 € | 555,98 € |
| 1.680 | 0,47967 € | 805,85 € |
| 2.800 | 0,45939 € | 1.286,29 € |
| 3.920 | 0,44652 € | 1.750,36 € |
| 5.600 | 0,43327 € | 2.426,31 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

