220 nH Unshielded Inductor 64 A 0.29mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA3288.221HLT

DigiKey Part Number
553-PA3288.221HLTTR-ND - Tape & Reel (TR)
553-PA3288.221HLTCT-ND - Cut Tape (CT)
553-PA3288.221HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA3288.221HLT
Description
FIXED IND 220NH 64A 0.29 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Inductor 64 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA3288.221HLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
0.29mOhm
Series
Operating Temperature
-40°C ~ 130°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±15%
Size / Dimension
0.362" L x 0.244" W (9.20mm x 6.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Current - Saturation (Isat)
45A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.901
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,77700 €7,77 €
1000,63930 €63,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5600,55230 €309,29 €
1.1200,52079 €583,28 €
1.6800,50323 €845,43 €
2.8000,48196 €1.349,49 €
3.9200,46846 €1.836,36 €
5.6000,45457 €2.545,59 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €