
23Z104SMNLT | |
|---|---|
DigiKey Part Number | 553-3767-2-ND - Tape & Reel (TR) 553-3767-1-ND - Cut Tape (CT) 553-3767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 23Z104SMNLT |
Description | CMC 4LN SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.230" L x 0.265" W (5.84mm x 6.73mm) | |
Height (Max) | 0.220" (5.59mm) | |
Package / Case | 8-SOIC (0.265", 6.73mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,18900 € | 21,89 € |
| 25 | 2,02560 € | 50,64 € |
| 50 | 1,90960 € | 95,48 € |
| 100 | 1,80060 € | 180,06 € |
| 250 | 1,67684 € | 419,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,51823 € | 1.138,67 € |
| 1.500 | 1,43193 € | 2.147,89 € |
| 2.250 | 1,38382 € | 3.113,60 € |
| 3.750 | 1,36997 € | 5.137,39 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |



