
PA3288.151HL | |
|---|---|
DigiKey Part Number | 553-2957-ND |
Manufacturer | |
Manufacturer Product Number | PA3288.151HL |
Description | FIXED IND 150NH 64A 0.29 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 64 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.29mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.362" L x 0.244" W (9.20mm x 6.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 70A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP0906R1-R15-R | Eaton - Electronics Division | 2.896 | 283-FP0906R1-R15-RCT-ND | 0,75000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,50440 € | 151,32 € |
| 600 | 0,47563 € | 285,38 € |
| 900 | 0,45956 € | 413,60 € |
| 1.500 | 0,44011 € | 660,16 € |
| 2.100 | 0,42775 € | 898,28 € |
| 3.000 | 0,41505 € | 1.245,15 € |
| 7.500 | 0,38416 € | 2.881,20 € |
| 15.000 | 0,38246 € | 5.736,90 € |
| Unit Price without VAT: | 0,50440 € |
|---|---|
| Unit Price with VAT: | 0,60024 € |

