Image for PA3146.301HLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA3146.301HLT

DigiKey Part Number
PA3146.301HLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA3146.301HLT
Description
FIXED IND 300NH 28A 0.29 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
300 nH Shielded Inductor 28 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA3146.301HLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
32A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
0.29mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±15%
Size / Dimension
0.540" L x 0.413" W (13.72mm x 10.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.299" (7.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2.300 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.7600,64039 €1.767,48 €
Unit Price without VAT:0,64039 €
Unit Price with VAT:0,76206 €

Other Suppliers on DigiKey

2.300In Stock
Ships from WEC