
PA3146.181HLT | |
|---|---|
DigiKey Part Number | PA3146.181HLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA3146.181HLT |
Description | FIXED IND 175NH 30A 0.29 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 175 nH Shielded Inductor 30 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA3146.181HLT Models |
Category | Current - Saturation (Isat) 62A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.29mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.540" L x 0.413" W (13.72mm x 10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.299" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.840 | 0,71956 € | 1.323,99 € |
| Unit Price without VAT: | 0,71956 € |
|---|---|
| Unit Price with VAT: | 0,85628 € |

