
PA2983.650HLT | |
|---|---|
DigiKey Part Number | 553-3764-2-ND - Tape & Reel (TR) 553-3764-1-ND - Cut Tape (CT) 553-3764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2983.650HLT |
Description | FIXED IND 65NH 24A 0.33 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 65 nH Shielded Inductor 24 A 0.33mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.33mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.197" L x 0.157" W (5.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 29.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP0404R1-R065-R | Eaton - Electronics Division | 12.161 | 283-FP0404R1-R065-RCT-ND | 1,24000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,62000 € | 6,20 € |
| 100 | 0,50970 € | 50,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,40086 € | 681,46 € |
| 3.400 | 0,37804 € | 1.285,34 € |
| 5.100 | 0,36531 € | 1.863,08 € |
| 8.500 | 0,34990 € | 2.974,15 € |
| 11.900 | 0,34012 € | 4.047,43 € |
| 17.000 | 0,33368 € | 5.672,56 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

