190 nH Shielded Inductor 38 A 0.35mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2982.191HLT

DigiKey Part Number
PA2982.191HLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA2982.191HLT
Description
FIXED IND 190NH 38A 0.35 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
190 nH Shielded Inductor 38 A 0.35mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
0.35mOhm
Series
Operating Temperature
-40°C ~ 130°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.433" L x 0.315" W (11.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.201" (5.10mm)
Current - Saturation (Isat)
48A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5200,39157 €1.378,33 €
Unit Price without VAT:0,39157 €
Unit Price with VAT:0,46597 €