320 nH Shielded Inductor 72 A 0.22mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2891.321HLT

DigiKey Part Number
553-PA2891.321HLTTR-ND - Tape & Reel (TR)
553-PA2891.321HLTCT-ND - Cut Tape (CT)
553-PA2891.321HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2891.321HLT
Description
FIXED IND 320NH 72A 0.22 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
320 nH Shielded Inductor 72 A 0.22mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA2891.321HLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
56A
Shielding
Shielded
DC Resistance (DCR)
0.22mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.539" L x 0.510" W (13.70mm x 12.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.782
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,72300 €7,23 €
1000,59410 €59,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,52810 €211,24 €
8000,49798 €398,38 €
1.2000,48116 €577,39 €
2.0000,46081 €921,62 €
2.8000,44788 €1.254,06 €
4.0000,43459 €1.738,36 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €