
PA2891.211HLT | |
|---|---|
DigiKey Part Number | PA2891.211HLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA2891.211HLT |
Description | FIXED IND 210NH 71A 0.22 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 210 nH Shielded Inductor 71 A 0.22mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA2891.211HLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.22mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.539" L x 0.510" W (13.70mm x 12.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,47915 € | 1.916,60 € |
| Unit Price without VAT: | 0,47915 € |
|---|---|
| Unit Price with VAT: | 0,57019 € |

