
PA2777NLT | |
|---|---|
DigiKey Part Number | 553-PA2777NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA2777NLT |
Description | PULSE XFMR 1:1 335.2UH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 335.2µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA2777NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 335.2µH | |
ET (Volt-Time) | 9.3VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.291" L x 0.248" W (7.40mm x 6.30mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Operating Temperature | -40°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 1,90119 € | 1.616,01 € |
| Unit Price without VAT: | 1,90119 € |
|---|---|
| Unit Price with VAT: | 2,26242 € |

