
PA2754NLT | |
|---|---|
DigiKey Part Number | 553-PA2754NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA2754NLT |
Description | IND,SMT,COMMON MODE, NPB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 12A DCR 3.75mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 3.75mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.831" L x 0.750" W (21.10mm x 19.05mm) |
Filter Type Power Line | Height (Max) 0.441" (11.20mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,59519 € | 1.435,67 € |
| Unit Price without VAT: | 1,59519 € |
|---|---|
| Unit Price with VAT: | 1,89828 € |

