
PA2746NLT | |
|---|---|
DigiKey Part Number | 553-PA2746NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA2746NLT |
Description | IND,SMT,COMMON MODE, NPB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 8.5A DCR 4.3mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 4.3mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm) |
Filter Type Power Line | Height (Max) 0.220" (5.60mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 8.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,92431 € | 1.386,46 € |
| Unit Price without VAT: | 0,92431 € |
|---|---|
| Unit Price with VAT: | 1,09993 € |

