
PA2741NL | |
|---|---|
DigiKey Part Number | 553-2179-ND |
Manufacturer | |
Manufacturer Product Number | PA2741NL |
Description | CMC 1.1A 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.1A DCR 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA2741NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.350" W (9.14mm x 8.89mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Vertical, 8 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,43800 € | 14,38 € |
| 25 | 1,32960 € | 33,24 € |
| 60 | 1,23467 € | 74,08 € |
| 120 | 1,16408 € | 139,69 € |
| 300 | 1,07707 € | 323,12 € |
| 540 | 1,02476 € | 553,37 € |
| 1.020 | 0,97109 € | 990,51 € |
| 2.520 | 0,89968 € | 2.267,19 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

