8.3 µH Shielded Wirewound Inductor 13.3 A 5.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2729.802NL

DigiKey Part Number
553-3343-ND
Manufacturer
Manufacturer Product Number
PA2729.802NL
Description
FIXED IND 8.3UH 13.3A 5.1 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8.3 µH Shielded Wirewound Inductor 13.3 A 5.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
16.8A
Shielding
Shielded
DC Resistance (DCR)
5.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.875" L x 0.750" W (22.23mm x 19.05mm)
Height - Seated (Max)
0.480" (12.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,39000 €2,39 €
101,96600 €19,66 €
251,81880 €45,47 €
701,66657 €116,66 €
1401,57143 €220,00 €
2801,48179 €414,90 €
5601,39736 €782,52 €
1.0501,32506 €1.391,31 €
2.5201,23074 €3.101,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,39000 €
Unit Price with VAT:2,84410 €