
PA2729.602NL | |
|---|---|
DigiKey Part Number | 553-3341-ND |
Manufacturer | |
Manufacturer Product Number | PA2729.602NL |
Description | FIXED IND 6UH 14.4A 4.4 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 µH Shielded Wirewound Inductor 14.4 A 4.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.875" L x 0.750" W (22.23mm x 19.05mm) | |
Height - Seated (Max) | 0.480" (12.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,96600 € | 19,66 € |
| 25 | 1,81880 € | 45,47 € |
| 70 | 1,66657 € | 116,66 € |
| 140 | 1,57143 € | 220,00 € |
| 280 | 1,48179 € | 414,90 € |
| 560 | 1,39736 € | 782,52 € |
| 1.050 | 1,32506 € | 1.391,31 € |
| 2.520 | 1,23074 € | 3.101,46 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

