
PA2729.283NL | |
|---|---|
DigiKey Part Number | 553-3336-ND |
Manufacturer | |
Manufacturer Product Number | PA2729.283NL |
Description | FIXED IND 28.1UH 7.8A 14 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28.1 µH Shielded Wirewound Inductor 7.8 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 14mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.875" L x 0.750" W (22.23mm x 19.05mm) |
Tolerance ±15% | Height - Seated (Max) 0.480" (12.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,06300 € | 20,63 € |
| 25 | 1,90800 € | 47,70 € |
| 70 | 1,74843 € | 122,39 € |
| 140 | 1,64850 € | 230,79 € |
| 280 | 1,55450 € | 435,26 € |
| 560 | 1,46595 € | 820,93 € |
| 1.050 | 1,39012 € | 1.459,63 € |
| 2.520 | 1,29118 € | 3.253,77 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

