
PA2729.203NL | |
|---|---|
DigiKey Part Number | 553-3335-ND |
Manufacturer | |
Manufacturer Product Number | PA2729.203NL |
Description | FIXED IND 20.7UH 8.5A 12 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20.7 µH Shielded Wirewound Inductor 8.5 A 12mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.875" L x 0.750" W (22.23mm x 19.05mm) | |
Height - Seated (Max) | 0.480" (12.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,25900 € | 22,59 € |
| 25 | 2,06280 € | 51,57 € |
| 70 | 1,76786 € | 123,75 € |
| 140 | 1,62064 € | 226,89 € |
| 280 | 1,57150 € | 440,02 € |
| 490 | 1,52243 € | 745,99 € |
| 980 | 1,42419 € | 1.395,71 € |
| 2.450 | 1,37509 € | 3.368,97 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

