
PA2669NL | |
|---|---|
DigiKey Part Number | PA2669NL-ND |
Manufacturer | |
Manufacturer Product Number | PA2669NL |
Description | PULSE XFMR 17.3UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17.3µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.551" L x 0.516" W (14.00mm x 13.11mm) |
Packaging Tray | Height - Seated (Max) 0.485" (12.32mm) |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Inductance 17.3µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 3,04600 € | 30,46 € |
| 25 | 2,92480 € | 73,12 € |
| 60 | 2,81200 € | 168,72 € |
| 120 | 2,72525 € | 327,03 € |
| 300 | 2,61400 € | 784,20 € |
| 540 | 2,54470 € | 1.374,14 € |
| 1.020 | 2,47148 € | 2.520,91 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

