
PA2653NL | |
|---|---|
DigiKey Part Number | 553-2943-ND |
Manufacturer | |
Manufacturer Product Number | PA2653NL |
Description | PULSE XFMR 910UH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910µH Pulse Transformer Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Pulse Electronics | Size / Dimension 0.920" L x 0.960" W (23.37mm x 24.38mm) |
Packaging Tray | Height - Seated (Max) 0.810" (20.57mm) |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Inductance 910µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,86125 € | 154,45 € |
| 80 | 3,74188 € | 299,35 € |
| 120 | 3,67342 € | 440,81 € |
| 200 | 3,58865 € | 717,73 € |
| 280 | 3,53375 € | 989,45 € |
| 400 | 3,47638 € | 1.390,55 € |
| 1.000 | 3,33258 € | 3.332,58 € |
| 2.000 | 3,22731 € | 6.454,62 € |
| Unit Price without VAT: | 3,86125 € |
|---|---|
| Unit Price with VAT: | 4,59489 € |

