


PA2607.301AHL | |
|---|---|
DigiKey Part Number | 553-2942-ND |
Manufacturer | |
Manufacturer Product Number | PA2607.301AHL |
Description | FIXED IND 300NH 27A 0.29 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 nH Shielded Inductor 27 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.29mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.406" L x 0.301" W (10.31mm x 7.65mm) |
Current Rating (Amps) | Height - Seated (Max) 0.287" (7.30mm) |
Current - Saturation (Isat) 32A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA2607.301NLT | Pulse Electronics | 2.703 | 553-2161-1-ND | 1,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,67690 € | 67,69 € |
| 200 | 0,63825 € | 127,65 € |
| 300 | 0,61663 € | 184,99 € |
| 500 | 0,59050 € | 295,25 € |
| 700 | 0,57389 € | 401,72 € |
| 1.000 | 0,55682 € | 556,82 € |
| 2.500 | 0,51530 € | 1.288,25 € |
| 5.000 | 0,48601 € | 2.430,05 € |
| 10.000 | 0,47807 € | 4.780,70 € |
| Unit Price without VAT: | 0,67690 € |
|---|---|
| Unit Price with VAT: | 0,80551 € |

