


PA2607.271AHL | |
|---|---|
DigiKey Part Number | 553-2941-ND |
Manufacturer | |
Manufacturer Product Number | PA2607.271AHL |
Description | FIXED IND 270NH 41A 0.29 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 nH Shielded Inductor 41 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.29mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.406" L x 0.301" W (10.31mm x 7.65mm) |
Current Rating (Amps) | Height - Seated (Max) 0.287" (7.30mm) |
Current - Saturation (Isat) 37A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,74430 € | 74,43 € |
| 200 | 0,70170 € | 140,34 € |
| 300 | 0,67797 € | 203,39 € |
| 500 | 0,64924 € | 324,62 € |
| 700 | 0,63099 € | 441,69 € |
| 1.000 | 0,61222 € | 612,22 € |
| 2.500 | 0,56658 € | 1.416,45 € |
| 5.000 | 0,53439 € | 2.671,95 € |
| 10.000 | 0,53119 € | 5.311,90 € |
| Unit Price without VAT: | 0,74430 € |
|---|---|
| Unit Price with VAT: | 0,88572 € |

