
PB2020.153NLT | |
|---|---|
DigiKey Part Number | 553-1999-2-ND - Tape & Reel (TR) 553-1999-1-ND - Cut Tape (CT) 553-1999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PB2020.153NLT |
Description | FIXED IND 15UH 9.7A 13 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 9.7 A 13mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PB2020.153NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.940" L x 0.820" W (23.87mm x 20.83mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,78720 € | 178,72 € |
| 200 | 1,68525 € | 337,05 € |
| 300 | 1,62833 € | 488,50 € |
| 500 | 1,55946 € | 779,73 € |
| 700 | 1,51573 € | 1.061,01 € |
| 1.000 | 1,47075 € | 1.470,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 2,17300 € | 21,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,09000 € | 20,90 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

