215 nH Shielded Inductor 41 A 0.29mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
215 nH Shielded Inductor 41 A 0.29mOhm Nonstandard
PA2607 Bottom

PA2607.211AHL

DigiKey Part Number
553-2939-ND
Manufacturer
Manufacturer Product Number
PA2607.211AHL
Description
FIXED IND 215NH 41A 0.29 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
215 nH Shielded Inductor 41 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
48A
Shielding
Shielded
DC Resistance (DCR)
0.29mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.406" L x 0.301" W (10.31mm x 7.65mm)
Height - Seated (Max)
0.287" (7.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1000,68540 €68,54 €
2000,64625 €129,25 €
3000,62440 €187,32 €
5000,59792 €298,96 €
7000,58111 €406,78 €
1.0000,56383 €563,83 €
2.5000,52178 €1.304,45 €
5.0000,49213 €2.460,65 €
10.0000,48409 €4.840,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,68540 €
Unit Price with VAT:0,81563 €