175 nH Shielded Inductor 41 A 0.29mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
175 nH Shielded Inductor 41 A 0.29mOhm Nonstandard
PA2607 Bottom

PA2607.181AHL

DigiKey Part Number
553-2938-ND
Manufacturer
Manufacturer Product Number
PA2607.181AHL
Description
FIXED IND 175NH 41A 0.29 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
175 nH Shielded Inductor 41 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
62A
Shielding
Shielded
DC Resistance (DCR)
0.29mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.406" L x 0.301" W (10.31mm x 7.65mm)
Height - Seated (Max)
0.291" (7.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,41000 €1,41 €
101,19700 €11,97 €
251,10280 €27,57 €
400,98550 €39,42 €
1000,82140 €82,14 €
3000,79793 €239,38 €
5000,75100 €375,50 €
1.0000,70406 €704,06 €
2.4000,68059 €1.633,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,67790 €