Parametric Equivalent



PA2607.121AHL | |
|---|---|
DigiKey Part Number | 553-2936-ND |
Manufacturer | |
Manufacturer Product Number | PA2607.121AHL |
Description | FIXED IND 115NH 41A 0.29 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 115 nH Shielded Inductor 41 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 94A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.406" L x 0.301" W (10.31mm x 7.65mm) | |
Height - Seated (Max) | 0.291" (7.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,70600 € | 70,60 € |
| 200 | 0,66565 € | 133,13 € |
| 300 | 0,64313 € | 192,94 € |
| 500 | 0,61586 € | 307,93 € |
| 700 | 0,59854 € | 418,98 € |
| 1.000 | 0,58074 € | 580,74 € |
| Unit Price without VAT: | 0,70600 € |
|---|---|
| Unit Price with VAT: | 0,84014 € |


