
PA2517NL | |
|---|---|
DigiKey Part Number | 553-2934-ND |
Manufacturer | |
Manufacturer Product Number | PA2517NL |
Description | PULSE XFMR 1.2MH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2mH Pulse Transformer Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.717" L x 0.630" W (18.20mm x 16.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Operating Temperature | -40°C ~ 130°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 2,14500 € | 21,45 € |
| 25 | 1,73400 € | 43,35 € |
| 40 | 1,62450 € | 64,98 € |
| 80 | 1,55150 € | 124,12 € |
| 240 | 1,50592 € | 361,42 € |
| 440 | 1,46027 € | 642,52 € |
| 960 | 1,41463 € | 1.358,04 € |
| 4.920 | 1,30055 € | 6.398,71 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

