
PA2466NLT | |
|---|---|
DigiKey Part Number | 553-PA2466NLTTR-ND - Tape & Reel (TR) 553-PA2466NLTCT-ND - Cut Tape (CT) 553-PA2466NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2466NLT |
Description | PULSE XFMR 37UH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 37µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA2466NLT Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.551" L x 0.516" W (14.00mm x 13.11mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.485" (12.32mm) |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Inductance 37µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 2,39500 € | 23,95 € |
| 25 | 2,29960 € | 57,49 € |
| 50 | 2,22960 € | 111,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,12200 € | 318,30 € |
| 300 | 2,05640 € | 616,92 € |
| 450 | 2,01880 € | 908,46 € |
| 750 | 1,97225 € | 1.479,19 € |
| 1.050 | 1,94210 € | 2.039,20 € |
| 1.500 | 1,91057 € | 2.865,86 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

