
PA2437NLT | |
|---|---|
DigiKey Part Number | PA2437NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA2437NLT |
Description | PULSE XFMR 80UH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA2437NLT Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.551" L x 0.516" W (14.00mm x 13.11mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.485" (12.32mm) |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Inductance 80µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,66528 € | 1.599,17 € |
| Unit Price without VAT: | 2,66528 € |
|---|---|
| Unit Price with VAT: | 3,17168 € |

