429.3µH Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2431NLT

DigiKey Part Number
PA2431NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA2431NLT
Description
PULSE XFMR 429.3UH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
429.3µH Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA2431NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
-
Inductance
429.3µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.551" L x 0.516" W (14.00mm x 13.11mm)
Height - Seated (Max)
0.485" (12.32mm)
Operating Temperature
-40°C ~ 130°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6002,77907 €1.667,44 €
Unit Price without VAT:2,77907 €
Unit Price with VAT:3,30709 €