100µH Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2398NLT

DigiKey Part Number
PA2398NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA2398NLT
Description
PULSE XFMR 100UH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100µH Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA2398NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
-
Inductance
100µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.860" L x 1.150" W (21.84mm x 29.21mm)
Height - Seated (Max)
0.450" (11.43mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7002,30131 €1.610,92 €
Unit Price without VAT:2,30131 €
Unit Price with VAT:2,73856 €