25.2µH Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2364NL

DigiKey Part Number
PA2364NL-ND
Manufacturer
Manufacturer Product Number
PA2364NL
Description
PULSE XFMR 7:1 25.2UH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25.2µH Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
0.515" L x 0.600" W (13.08mm x 15.24mm)
Packaging
Tray
Height - Seated (Max)
0.451" (11.45mm)
Part Status
Active
Operating Temperature
-40°C ~ 130°C
Inductance
25.2µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0501,72968 €1.816,16 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,72968 €
Unit Price with VAT:2,05832 €