25.2µH Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2362NLT

DigiKey Part Number
PA2362NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA2362NLT
Description
PULSE XFMR 4:1 25.2UH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25.2µH Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA2362NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
0.515" L x 0.600" W (13.08mm x 15.24mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.451" (11.45mm)
Part Status
Active
Operating Temperature
-40°C ~ 130°C
Inductance
25.2µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,22995 €1.783,96 €
Unit Price without VAT:2,22995 €
Unit Price with VAT:2,65364 €