
PA2248.562NLT | |
|---|---|
DigiKey Part Number | 553-PA2248.562NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA2248.562NLT |
Description | FIXED IND 5.6UH 29A 3.9 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 29 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA2248.562NLT Models |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.9mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.650" L x 0.610" W (16.50mm x 15.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,16316 € | 1.730,53 € |
| Unit Price without VAT: | 2,16316 € |
|---|---|
| Unit Price with VAT: | 2,57416 € |

