4.7 µH Shielded Molded Inductor 31 A 3.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2248.472NLT

DigiKey Part Number
553-PA2248.472NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA2248.472NLT
Description
FIXED IND 4.7UH 31A 3.3 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 31 A 3.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA2248.472NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
44A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
3.3mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.650" L x 0.610" W (16.50mm x 15.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.512" (13.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6002,37478 €1.424,87 €
Unit Price without VAT:2,37478 €
Unit Price with VAT:2,82599 €