
PA2248.153NLT | |
|---|---|
DigiKey Part Number | 553-PA2248.153NLTTR-ND - Tape & Reel (TR) 553-PA2248.153NLTCT-ND - Cut Tape (CT) 553-PA2248.153NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2248.153NLT |
Description | FIXED IND 15UH 22A 7.5 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 22 A 7.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA2248.153NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 7.5mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.650" L x 0.610" W (16.50mm x 15.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
Current - Saturation (Isat) 25.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 3,02600 € | 30,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,48900 € | 248,90 € |
| 200 | 2,34705 € | 469,41 € |
| 300 | 2,26790 € | 680,37 € |
| 500 | 2,17206 € | 1.086,03 € |
| 700 | 2,11121 € | 1.477,85 € |
| 1.000 | 2,04862 € | 2.048,62 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

