
PA2247.562NLT | |
|---|---|
DigiKey Part Number | 553-PA2247.562NLTTR-ND - Tape & Reel (TR) 553-PA2247.562NLTCT-ND - Cut Tape (CT) 553-PA2247.562NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2247.562NLT |
Description | FIXED IND 5.6UH 28A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Inductor 28 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA2247.562NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4.2mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.650" L x 0.610" W (16.50mm x 15.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 34A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,78600 € | 27,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,21367 € | 332,05 € |
| 300 | 2,08747 € | 626,24 € |
| 450 | 2,01711 € | 907,70 € |
| 750 | 1,93192 € | 1.448,94 € |
| 1.050 | 1,87784 € | 1.971,73 € |
| 1.500 | 1,82222 € | 2.733,33 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

