
PA2244.472NLT | |
|---|---|
DigiKey Part Number | 553-PA2244.472NLT-ND |
Manufacturer | |
Manufacturer Product Number | PA2244.472NLT |
Description | FIXED IND 4.7UH 24A 5.72 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Inductor 24 A 5.72mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21.4A | |
DC Resistance (DCR) | 5.72mOhm Max | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,91700 € | 19,17 € |
| 25 | 1,84120 € | 46,03 € |
| 50 | 1,78540 € | 89,27 € |
| 100 | 1,73090 € | 173,09 € |
| 300 | 1,64733 € | 494,20 € |
| 600 | 1,59633 € | 957,80 € |
| 1.200 | 1,54665 € | 1.855,98 € |
| 5.100 | 1,44720 € | 7.380,72 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

