PA2244.332NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PA2244.332NLT
High Current Composite Power Inductors PA2241/42/43/44 Series

PA2244.332NLT

DigiKey Part Number
553-PA2244.332NLTTR-ND - Tape & Reel (TR)
553-PA2244.332NLTCT-ND - Cut Tape (CT)
553-PA2244.332NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2244.332NLT
Description
IND PWR MOLDED 3.3UH 25A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Molded Inductor 25 A 4.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
23.4A
Shielding
Unshielded
DC Resistance (DCR)
4.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,79000 €1,79 €
101,46700 €14,67 €
1001,20630 €120,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,09907 €329,72 €
6001,03642 €621,85 €
9001,00146 €901,31 €
1.5000,95915 €1.438,72 €
2.1000,93230 €1.957,83 €
3.0000,90689 €2.720,67 €
Manufacturers Standard Package
Unit Price without VAT:1,79000 €
Unit Price with VAT:2,13010 €