


PA2244.103NLT | |
|---|---|
DigiKey Part Number | 553-PA2244.103NLTTR-ND - Tape & Reel (TR) 553-PA2244.103NLTCT-ND - Cut Tape (CT) 553-PA2244.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2244.103NLT |
Description | FIXED IND 10UH 15.5A 13.75 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Molded Inductor 15.5 A 13.75mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13.75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,52000 € | 15,20 € |
| 100 | 1,25010 € | 125,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,13893 € | 341,68 € |
| 600 | 1,07400 € | 644,40 € |
| 900 | 1,03779 € | 934,01 € |
| 1.500 | 0,99394 € | 1.490,91 € |
| 2.100 | 0,96611 € | 2.028,83 € |
| 3.000 | 0,93748 € | 2.812,44 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

